Filter Your Search
1 - 10 of 10 results
|
EL7243CM
Elantec Semiconductor Inc
|
Check for Price | Active | 15 V | 2 A | 25 ns | 25 ns | CCD DRIVER | CMOS | NO | 2 | 16 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | unknown | ||||||||||||||||
|
EL7243CMZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 15 V | 2 A | 25 ns | 25 ns | CCD DRIVER | CMOS | NO | 2 | 16 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.802 mm | 2.642 mm | 7.493 mm | compliant | INTERSIL CORP | SOIC | ROHS COMPLIANT, SOIC-20 | 20 | EAR99 | 8542.39.00.01 | |||||
|
EL7243CMZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | CCD DRIVER | e3 | MATTE TIN | compliant | RENESAS ELECTRONICS CORP | EAR99 | 8542.39.00.01 | 2017-10-16 | |||||||||||||||||||||||||||||||||||
|
EL7243CM-T13
Renesas Electronics Corporation
|
Check for Price | Obsolete | CCD DRIVER | compliant | RENESAS ELECTRONICS CORP | , | EAR99 | 8542.39.00.01 | 2017-10-16 | |||||||||||||||||||||||||||||||||||||
|
EL7243CMZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | CCD DRIVER | e3 | MATTE TIN | compliant | RENESAS ELECTRONICS CORP | , | EAR99 | 8542.39.00.01 | 2017-10-16 | ||||||||||||||||||||||||||||||||||
|
EL7243CM
Rochester Electronics LLC
|
Check for Price | Active | 15 V | 2 A | 25 ns | 25 ns | CCD DRIVER | NO | 2 | 16 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G20 | COMMERCIAL | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | unknown | ROCHESTER ELECTRONICS INC | SOIC | , | 20 | ||||||||||||||||||
|
EL7243CM
Intersil Corporation
|
Check for Price | No | Transferred | 15 V | 2 A | 25 ns | 25 ns | CCD DRIVER | CMOS | NO | 2 | 16 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | not_compliant | INTERSIL CORP | SOIC | SOIC-20 | 20 | EAR99 | 8542.39.00.01 | |||||||||
|
EL7243CMZ-T13
Intersil Corporation
|
Check for Price | Yes | Obsolete | 15 V | 2 A | 25 ns | 25 ns | CCD DRIVER | CMOS | NO | 2 | 16 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.802 mm | 2.642 mm | 7.493 mm | compliant | INTERSIL CORP | SOIC | SOP, SOP20,.4 | 20 | EAR99 | 8542.39.00.01 | |||||
|
EL7243CM-T13
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | 2 A | 25 ns | 25 ns | CCD DRIVER | NO | 2 | 16 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | not_compliant | INTERSIL CORP | SOIC | SOIC-20 | 20 | EAR99 | 8542.39.00.01 | |||||||||||||||
|
EL7243CM
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | CCD DRIVER | NOT SPECIFIED | NOT SPECIFIED | compliant | RENESAS ELECTRONICS CORP | EAR99 | 8542.39.00.01 | 2017-10-16 |