Parametric results for: EL7457CLZ-T7 under MOSFET Drivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: el7457clzt7
Select parts from the table below to compare.
Compare
Compare
EL7457CLZ-T7
Intersil Corporation
$3.3333 Transferred 5 V 5 V 4 2 A BUFFER OR INVERTER BASED MOSFET DRIVER CMOS YES 4 100 mA YES INDUSTRIAL S-XQCC-N16 Not Qualified e3 3 85 °C -40 °C 260 30 16 UNSPECIFIED HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 650 µm QUAD 4 mm 1 mm 4 mm INTERSIL CORP QFN, QSOP, SOIC HVQCCN, LCC16,.16SQ,25 16, 16, 16 compliant EAR99 8542.39.00.01
EL7457CLZ-T7A
Renesas Electronics Corporation
$3.8110 Yes Obsolete 5 V BUFFER OR INVERTER BASED MOSFET DRIVER CMOS YES 4 YES INDUSTRIAL S-PQCC-N16 e3 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG MATTE TIN NO LEAD 650 µm QUAD 4 mm 1.03 mm 4 mm RENESAS ELECTRONICS CORP QFN HQCCN, 16 compliant EAR99 8542.39.00.01 L16.4X4H 2017-10-16 Renesas Electronics
EL7457CLZ-T7
Renesas Electronics Corporation
$4.6786 Yes Active 5 V BUFFER OR INVERTER BASED MOSFET DRIVER CMOS YES 4 YES INDUSTRIAL S-PQCC-N16 e3 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG MATTE TIN NO LEAD 650 µm QUAD 4 mm 1.03 mm 4 mm RENESAS ELECTRONICS CORP QFN HQCCN, 16 compliant EAR99 8542.39.00.01 L16.4X4H 2017-10-16 Renesas Electronics
EL7457CLZ-T7A
Intersil Corporation
Check for Price Transferred 5 V 5 V 4 2 A BUFFER OR INVERTER BASED MOSFET DRIVER CMOS YES 4 100 mA YES INDUSTRIAL S-XQCC-N16 Not Qualified e3 3 85 °C -40 °C 260 30 16 UNSPECIFIED HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 650 µm QUAD 4 mm 1 mm 4 mm INTERSIL CORP QFN, QSOP, SOIC HVQCCN, LCC16,.16SQ,25 16, 16, 16 compliant EAR99 8542.39.00.01