Filter Your Search
1 - 2 of 2 results
|
EL7457CSZ-T7A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 4 | YES | INDUSTRIAL | R-PDSO-G16 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.879 mm | 3.91 mm | RENESAS ELECTRONICS CORP | SOICN | SOP, | 16 | MDP0027 | compliant | EAR99 | 8542.39.00.01 | 2017-10-16 | Renesas Electronics | ||||||||
|
EL7457CSZ-T7A
Intersil Corporation
|
Check for Price | Transferred | 5 V | 5 V | 4 | 2 A | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 4 | 100 mA | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | QFN, QSOP, SOIC | SOP, SOP16,.25 | 16, 16, 16 | compliant | EAR99 | 8542.39.00.01 |