Filter Your Search
1 - 3 of 3 results
|
EL7457CU-T13
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 5 V | 4 | 2 A | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 4 | 100 mA | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 4.89 mm | 1.73 mm | 3.9 mm | INTERSIL CORP | SSOP | 0.150 INCH, MO-137, QSOP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
EL7457CU-T13
Elantec Semiconductor Inc
|
Check for Price | No | Transferred | 5 V | 5 V | 4 | 2 A | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 4 | 100 mA | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | ELANTEC | QSOP-16 | unknown | |||||||||||
|
EL7457CU-T13
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 5 V | 2 A | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | -5 V | 4 | YES | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROCHESTER ELECTRONICS INC | SOIC | , | 16 | unknown |