Filter Your Search
1 - 3 of 3 results
|
EL7512CY-T13
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 6 V | 2 V | 1.2 A | YES | BOOST | 1.2 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | INTERSIL CORP | MSOP | 1.10 MM HEIGHT, MO-187, MSOP-10 | 10 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
EL7512CY-T13
Elantec Semiconductor Inc
|
Check for Price | No | Transferred | 5 V | 6 V | 3 V | 250 mA | YES | BOOST | 1.2 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e0 | Not Qualified | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | ELANTEC | MSOP-10 | unknown | |||||||||||||||
|
EL7512CY-T13
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 5 V | 12 V | 6 V | 3 V | 5 V | 18 V | 1.5 A | 5 V | YES | BOOST | 1.2 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.2,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | 2017-10-16 |