Filter Your Search
1 - 3 of 3 results
|
EL7583IRZ-T13
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 14 V | 2.7 V | 500 mA | YES | BOOST | 1 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G20 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | INTERSIL CORP | TSSOP | LEAD FREE, MO-153, TSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | ||
|
EL7583IRZ-T7
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 14 V | 2.7 V | 500 mA | YES | BOOST | 1 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G20 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | INTERSIL CORP | TSSOP | LEAD FREE, MO-153, TSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | ||
|
EL7583IRZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 14 V | 2.7 V | 500 mA | YES | BOOST | 1 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G20 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | INTERSIL CORP | TSSOP | LEAD FREE, MO-153, TSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 |