Filter Your Search
1 - 4 of 4 results
|
EL815S1(TD)-V
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 80 mA | 5 kV | 600 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 600 % | 1 µA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 300 µs | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, SMD, DIP-4 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | |||
|
EL815(S1)(TD)
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 80 mA | 5 kV | 600 % | UL RECOGNIZED | 35 V | SINGLE | 600 % | 1 µA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 300 µs | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, SMD, DIP-4 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Everlight | ||
|
EL815S1(TD)
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 80 mA | 5 kV | 600 % | UL RECOGNIZED | 35 V | SINGLE | 600 % | 1 µA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 300 µs | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, SMD, DIP-4 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | |||
|
EL815(S1)(TD)-V
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 80 mA | 5 kV | 600 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 600 % | 1 µA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 300 µs | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, SMD, DIP-4 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Everlight |