Filter Your Search
1 - 4 of 4 results
|
EL816S1(B)(TA)-FV
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 60 mA | 5 kV | 130 % | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, COMPACT, SMD, 4 PIN | compliant | Transistor Outputs | |||||||||||
|
EL816(S1)(B)(TA)-FV
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 60 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 130 % | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 130 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, COMPACT, SMD, DIP-4 | compliant | Transistor Outputs | EAR99 | 8541.40.80.00 | ||
|
EL816S1(B)(TA)-F
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 60 mA | 5 kV | 130 % | UL APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, COMPACT, SMD, 4 PIN | compliant | Transistor Outputs | |||||||||||
|
EL816(S1)(B)(TA)-F
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 60 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 130 % | UL APPROVED | 80 V | SINGLE | 130 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, COMPACT, SMD, DIP-4 | compliant | Transistor Outputs | EAR99 | 8541.40.80.00 |