Parametric results for: EL816S1(B)(TU)-F under Optocoupler

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: el816s1btuf
Select parts from the table below to compare.
Compare
Compare
EL816(S1)(B)(TU)-F
Everlight Electronics Co Ltd
Check for Price Yes Yes Active 60 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV 130 % UL APPROVED 80 V SINGLE 130 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -55 °C 1 EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT, COMPACT, SMD, DIP-4 compliant EAR99 8541.40.80.00 Transistor Outputs
EL816(S1)(B)(TU)-FV
Everlight Electronics Co Ltd
Check for Price Yes Yes Active 60 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV 130 % UL APPROVED, VDE APPROVED 80 V SINGLE 130 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -55 °C 1 EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT, COMPACT, SMD, DIP-4 compliant EAR99 8541.40.80.00 Transistor Outputs
EL816S1(B)(TU)-FV
Everlight Electronics Co Ltd
Check for Price Yes Yes Active 60 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV 130 % UL APPROVED, VDE APPROVED 80 V SINGLE 130 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -55 °C 1 EVERLIGHT ELECTRONICS CO LTD DIP-4 compliant EAR99 8541.40.80.00 Transistor Outputs
EL816S1(B)(TU)-F
Everlight Electronics Co Ltd
Check for Price Yes Yes Active 60 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV 130 % UL APPROVED 80 V SINGLE 130 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -55 °C 1 EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT, COMPACT, SMD, DIP-4 compliant EAR99 8541.40.80.00 Transistor Outputs Everlight