Filter Your Search
1 - 3 of 3 results
|
EL8201ISZ
Renesas Electronics Corporation
|
$3.4393 | Yes | Yes | Obsolete | 6 mV | 200 V/us | 2.5 µA | 4.8 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | 2.5 µA | YES | NO | NO | NO | NO | NO | 160 V/us | 5.5 V | 100000 | 5623.4 | YES | R-PDSO-G8 | e3 | 90 dB | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 4.9022 mm | RENESAS ELECTRONICS CORP | SOICN | SOIC-8 | 8 | M8.15E | compliant | EAR99 | 8542.33.00.01 | 2017-10-09 | Audio/Video Amplifier | Renesas Electronics | |||
|
EL8201ISZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 6 mV | 200 V/us | 2.5 µA | 4.8 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | 2.5 µA | YES | NO | NO | NO | NO | NO | 160 V/us | 5.5 V | 100000 | 5623.4 | YES | R-PDSO-G8 | e3 | 90 dB | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 4.9022 mm | RENESAS ELECTRONICS CORP | SOICN | SOIC-8 | 8 | M8.15E | compliant | EAR99 | 8542.33.00.01 | 2017-10-09 | Audio/Video Amplifier | Renesas Electronics | ||
|
EL8201ISZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 6 mV | 200 V/us | 2.5 µA | 4.8 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | 2.5 µA | YES | NO | NO | NO | NO | NO | 160 V/us | 5.5 V | 100000 | 5623.4 | YES | R-PDSO-G8 | e3 | 90 dB | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 4.9022 mm | RENESAS ELECTRONICS CORP | SOICN | SOIC-8 | 8 | M8.15E | compliant | EAR99 | 8542.33.00.01 | 2017-10-09 | Audio/Video Amplifier | Renesas Electronics |