Filter Your Search
1 - 1 of 1 results
|
ELC11D220F
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 40 mΩ | 10 % | NO | 10 kHz | 2.8 A | FERRITE | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | e2 | 105 °C | -20 °C | Cylindrical | 2 | Radial | CYLINDRICAL PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | WIRE | 600 µm | 3.5 mm | 5 mm | 11.5 mm | 13.9 mm | PANASONIC CORP | compliant | EAR99 | 8504.50.80.00 | Panasonic |