Filter Your Search
1 - 10 of 68 results
|
ELC12D221E
Panasonic Electronic Components
|
$0.4853 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 220 µH | 230 mΩ | 10 % | NO | 10 kHz | 1.55 A | FERRITE | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | e2 | 105 °C | -20 °C | Cylindrical | 2 | Radial | CYLINDRICAL PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | WIRE | 800 µm | 3.5 mm | 7.5 mm | 12 mm | 16.5 mm | PANASONIC CORP | compliant | EAR99 | 8504.50.80.00 | Panasonic | ||||||||||||||||||
|
ELC12D102E
Panasonic Electronic Components
|
$0.6135 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 mH | 720 mΩ | 10 % | NO | 10 kHz | 870 mA | FERRITE | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | e2 | 105 °C | -20 °C | Cylindrical | 2 | Radial | CYLINDRICAL PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | WIRE | 800 µm | 3.5 mm | 7.5 mm | 12 mm | 16.5 mm | PANASONIC CORP | compliant | EAR99 | 8504.50.80.00 | Panasonic | ||||||||||||||||||
|
ELC12E680L
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 68 µH | 73 mΩ | 10 % | NO | 10 kHz | 1.7 A | FERRITE | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | e2 | 105 °C | -20 °C | Cylindrical | 2 | Radial | CYLINDRICAL PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | WIRE | 700 µm | 3.5 mm | 7 mm | 13 mm | 18.5 mm | PANASONIC CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||
|
ELC12E152L
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 mH | 1.4 Ω | 10 % | NO | 10 kHz | 360 mA | FERRITE | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | e2 | 105 °C | -20 °C | Cylindrical | 2 | Radial | CYLINDRICAL PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | WIRE | 700 µm | 3.5 mm | 7 mm | 13 mm | 18.5 mm | PANASONIC CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||
|
ELC12E682L
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 mH | 9.9 Ω | 10 % | NO | 10 kHz | 150 mA | FERRITE | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | e2 | 105 °C | -20 °C | Cylindrical | 2 | Radial | CYLINDRICAL PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | WIRE | 700 µm | 3.5 mm | 7 mm | 13 mm | 18.5 mm | PANASONIC CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||
|
ELC12-36-R35
TDK-Lambda Corporation
|
Check for Price | Transferred | NO | 1 | 50 °C | -10 °C | MICROELECTRONIC ASSEMBLY | TDK-LAMBDA CORP | compliant | EAR99 | TDK | , | AC-DC REGULATED POWER SUPPLY MODULE | 265 V | 90 V | 100 V | R-XXMA-X | 1 | 36 V | 6 V | UNSPECIFIED | RECTANGULAR | HYBRID | COMMERCIAL | UNSPECIFIED | UNSPECIFIED | 12.6 W | |||||||||||||||||||||||||||
|
ELC12E330L
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 33 µH | 41 mΩ | 10 % | NO | 10 kHz | 2.4 A | FERRITE | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | e2 | 105 °C | -20 °C | Cylindrical | 2 | Radial | CYLINDRICAL PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | WIRE | 700 µm | 3.5 mm | 7 mm | 13 mm | 18.5 mm | PANASONIC CORP | compliant | EAR99 | 8504.50.80.00 | Panasonic | |||||||||||||||||||
|
ELC12D152E
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 mH | 1.27 Ω | 10 % | NO | 10 kHz | 640 mA | FERRITE | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | e2 | 105 °C | -20 °C | Cylindrical | 2 | Radial | CYLINDRICAL PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | WIRE | 800 µm | 3.5 mm | 7.5 mm | 12 mm | 16.5 mm | PANASONIC CORP | compliant | EAR99 | 8504.50.80.00 | Panasonic | ||||||||||||||||||
|
ELC12D181E
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 180 µH | 210 mΩ | 10 % | NO | 10 kHz | 1.58 A | FERRITE | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | e2 | 105 °C | -20 °C | Cylindrical | 2 | Radial | CYLINDRICAL PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | WIRE | 800 µm | 3.5 mm | 7.5 mm | 12 mm | 16.5 mm | PANASONIC CORP | compliant | EAR99 | 8504.50.80.00 | Panasonic | ||||||||||||||||||
|
ELC12E120L
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 12 µH | 24 mΩ | 20 % | NO | 10 kHz | 3.3 A | FERRITE | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | e2 | 105 °C | -20 °C | Cylindrical | 2 | Radial | CYLINDRICAL PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | WIRE | 700 µm | 3.5 mm | 7 mm | 13 mm | 18.5 mm | PANASONIC CORP | compliant | EAR99 | 8504.50.80.00 |