Filter Your Search
1 - 2 of 2 results
|
ELD217(TA)-V
Everlight Electronics Co Ltd
|
Check for Price | Yes | Active | 60 mA | 3.75 kV | 120 % | UL APPROVED, VDE APPROVED | 80 V | SEPARATE, 2 CHANNELS | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 110 °C | -55 °C | 2 | EVERLIGHT ELECTRONICS CO LTD | SOP-8 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
ELD217(TA)
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 120 % | UL RECOGNIZED, VDE APPROVED | 80 V | SEPARATE, 2 CHANNELS | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e2 | 110 °C | -55 °C | 2 | Tin/Silver (Sn/Ag) | EVERLIGHT ELECTRONICS CO LTD | SOP-8 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Everlight |