Filter Your Search
1 - 1 of 1 results
|
ELG-100-36DA-3Y
Mean Well
|
$33.9761 | Yes | Active | 115 V | 36 V | 305 V | 100 V | 18 V | 36 V | 2.66 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 89 % | 0.5 % | 1 % | 1 | OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | 0.088383 Vrms | HYBRID | 95.76 W | 1.08 s | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 63 mm | 199 mm | 35.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant |