Filter Your Search
1 - 10 of 12 results
|
ELG-100-42A
Mean Well
|
$27.9934 | Yes | Active | 115 V | 42 V | 305 V | 100 V | 37.8 V | 46.2 V | 2.28 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | 0.088383 Vrms | HYBRID | 95.76 W | 1.08 s | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 63 mm | 199 mm | 35.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well | ||||
|
ELG-100-42
Mean Well
|
$27.9934 | Yes | Active | 115 V | 42 V | 305 V | 100 V | 40.95 V | 43.05 V | 2.28 A | 1 | NO | NO | AC-DC LED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | 0.088383 Vrms | HYBRID | 95.76 W | 1.08 s | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 63 mm | 199 mm | 35.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | |||||
|
ELG-100-42A-3Y
Mean Well
|
$29.2256 | Yes | Active | 115 V | 42 V | 305 V | 100 V | 37.8 V | 46.2 V | 2.28 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | 0.088383 Vrms | HYBRID | 95.76 W | 1.08 s | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 63 mm | 199 mm | 35.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | |||||
|
ELG-100-42-3Y
Mean Well
|
$29.2256 | Yes | Active | 115 V | 42 V | 305 V | 100 V | 21 V | 42 V | 2.28 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | 0.088383 Vrms | HYBRID | 95.76 W | 1.08 s | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 63 mm | 199 mm | 35.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well | ||||
|
ELG-100-42B-3Y
Mean Well
|
$30.9011 | Yes | Active | 115 V | 42 V | 305 V | 100 V | 40.95 V | 43.05 V | 2.28 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 90 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OVER CURRENT; OVER VOLTAGE; THERMAL | 0.17675 Vrms | HYBRID | INDUSTRIAL | 95.76 W | R-MXMA-X | CB, CCC, CE, EAC, EN, TUV, UL | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | |||||||
|
ELG-100-42B
Mean Well
|
$31.0053 | Yes | Active | 115 V | 42 V | 305 V | 100 V | 21 V | 42 V | 2.28 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | 0.088383 Vrms | HYBRID | 95.76 W | 1.08 s | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 63 mm | 199 mm | 35.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well | ||||
|
ELG-100-42AB
Mean Well
|
$31.5430 | Yes | Active | 115 V | 42 V | 305 V | 100 V | 37.8 V | 46.2 V | 2.28 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | 0.088383 Vrms | HYBRID | 95.76 W | 1.08 s | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 63 mm | 199 mm | 35.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | |||||
|
ELG-100-42AB-3Y
Mean Well
|
$31.5430 | Yes | Active | 115 V | 42 V | 305 V | 100 V | 37.8 V | 46.2 V | 2.28 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | 0.088383 Vrms | HYBRID | 95.76 W | 1.08 s | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 63 mm | 199 mm | 35.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | |||||
|
ELG-100-42DA-3Y
Mean Well
|
$33.9761 | Yes | Active | 115 V | 42 V | 305 V | 100 V | 21 V | 42 V | 2.28 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | 0.088383 Vrms | HYBRID | 95.76 W | 1.08 s | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 63 mm | 199 mm | 35.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | |||||
|
ELG-100-42DA
Mean Well
|
$33.9761 | Yes | Active | 115 V | 42 V | 305 V | 100 V | 21 V | 42 V | 2.28 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | 0.088383 Vrms | HYBRID | 95.76 W | 1.08 s | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 63 mm | 199 mm | 35.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well |