Parametric results for: ELG-100-54DA-3Y under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: elg10054da3y
Select parts from the table below to compare.
Compare
Compare
ELG-100-54DA-3Y
Mean Well
$33.9761 Yes Active 115 V 54 V 305 V 100 V 27 V 54 V 1.78 A 1 NO YES AC-DC LED POWER SUPPLY MODULE 91 % 0.5 % 0.5 % 1 OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT 0.123736 Vrms HYBRID 96.12 W 1.08 s R-MXMA-X CB, CE, EAC, EN, IEC, UKCA, UL 90 °C -40 °C METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 63 mm 199 mm 35.5 mm MEAN WELL ENTERPRISES CO LTD PACKAGE compliant Mean Well