Filter Your Search
1 - 1 of 1 results
|
ELG-100-C1400-3Y
Mean Well
|
$29.2256 | Yes | Active | 115 V | 305 V | 100 V | 35 V | 72 V | 1.4 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 90 % | 1 | OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | HYBRID | 100.8 W | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 63 mm | 199 mm | 35.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant |