Filter Your Search
1 - 3 of 3 results
|
ELG-150-54B-3Y
Mean Well
|
$33.0265 | Yes | Active | 115 V | 54 V | 305 V | 100 V | 27 V | 54 V | 2.8 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 91 % | 0.5 % | 0.5 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.123725 Vrms | HYBRID | 150.2 W | 1.68 s | R-MXMA-X | CB, CE, CSA, EN, IEC, UL | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 63 mm | 219 mm | 35.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well | ||
|
ELG-150-54B
Mean Well
|
$33.1265 | Yes | Active | 115 V | 54 V | 305 V | 100 V | 27 V | 54 V | 2.8 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 91 % | 0.5 % | 0.5 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.123725 Vrms | HYBRID | 150.2 W | 1.68 s | R-MXMA-X | CB, CE, CSA, EN, IEC, UL | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 63 mm | 219 mm | 35.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well | ||
|
ELG-150-54BE
Mean Well
|
$40.1179 | Yes | Active | 115 V | 54 V | 305 V | 100 V | 27 V | 54 V | 2.5 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 89 % | 0.5 % | 0.5 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.123725 Vrms | HYBRID | 135 W | 1.68 s | R-MXMA-X | CB, CE, CSA, EN, IEC | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 63 mm | 219 mm | 35.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant |