Filter Your Search
1 - 2 of 2 results
|
ELG-150-C1400DA
Mean Well
|
$37.6115 | Yes | Active | 115 V | 305 V | 100 V | 54 V | 107 V | 1.4 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 91 % | 1 | SHORT CIRCUIT; OVER VOLTAGE; OVER TEMPERATURE | HYBRID | 149.8 W | R-MXMA-X | CB, CE, CSA, EN, UL | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 63 mm | 219 mm | 35.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well | ||
|
ELG-150-C1400DA-3Y
Mean Well
|
Check for Price | Yes | Active | 115 V | 305 V | 100 V | 54 V | 107 V | 1.4 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 91 % | 1 | SHORT CIRCUIT; OVER VOLTAGE; OVER TEMPERATURE | HYBRID | 149.8 W | R-MXMA-X | CB, CE, CSA, EN, UL | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 63 mm | 219 mm | 35.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant |