Filter Your Search
1 - 10 of 12 results
|
ELG-200-C1400
Mean Well
|
$38.8763 | Yes | Active | 115 V | 305 V | 100 V | 71 V | 142 V | 1.4 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 92 % | 1 | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | HYBRID | 198.8 W | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 85 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 71 mm | 244 mm | 37.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well | ||
|
ELG-200-C1400-3Y
Mean Well
|
$38.8763 | Yes | Active | 115 V | 305 V | 100 V | 71 V | 142 V | 1.4 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 92 % | 1 | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | HYBRID | 198.8 W | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 85 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 71 mm | 244 mm | 37.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well | ||
|
ELG-200-C1400A-3Y
Mean Well
|
$38.8763 | Yes | Active | 115 V | 305 V | 100 V | 71 V | 142 V | 1.4 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 92 % | 1 | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | HYBRID | 198.8 W | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 85 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 71 mm | 244 mm | 37.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well | ||
|
ELG-200-C1400A
Mean Well
|
$38.8763 | Yes | Active | 115 V | 305 V | 100 V | 71 V | 142 V | 1.4 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 92 % | 1 | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | HYBRID | 198.8 W | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 85 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 71 mm | 244 mm | 37.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well | ||
|
ELG-200-C1400B
Mean Well
|
$40.4099 | Yes | Active | 115 V | 305 V | 100 V | 71 V | 142 V | 1.4 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 92 % | 1 | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | HYBRID | 198.8 W | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 85 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 71 mm | 244 mm | 37.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well | ||
|
ELG-200-C1400B-3Y
Mean Well
|
$40.4099 | Yes | Active | 115 V | 305 V | 100 V | 71 V | 142 V | 1.4 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 92 % | 1 | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | HYBRID | 198.8 W | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 85 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 71 mm | 244 mm | 37.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well | ||
|
ELG-200-C1400AB-3Y
Mean Well
|
$41.1016 | Yes | Active | 115 V | 305 V | 100 V | 71 V | 142 V | 1.4 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 92 % | 1 | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | HYBRID | 198.8 W | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 85 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 71 mm | 244 mm | 37.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | |||
|
ELG-200-C1400AB
Mean Well
|
$41.1016 | Yes | Active | 115 V | 305 V | 100 V | 71 V | 142 V | 1.4 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 92 % | 1 | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | HYBRID | 198.8 W | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 85 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 71 mm | 244 mm | 37.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well | ||
|
ELG-200-C1400DA
Mean Well
|
$43.7346 | Yes | Active | 115 V | 305 V | 100 V | 71 V | 142 V | 1.4 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 92 % | 1 | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | HYBRID | 198.8 W | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 85 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 71 mm | 244 mm | 37.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | |||
|
ELG-200-C1400D2-3Y
Mean Well
|
$44.3185 | Yes | Active | 115 V | 305 V | 100 V | 71 V | 142 V | 1.4 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 92 % | 1 | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | HYBRID | 198.8 W | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 85 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 71 mm | 244 mm | 37.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant |