Filter Your Search
1 - 10 of 12 results
|
ELG-200-C1750B
Mean Well
|
$36.3455 | Yes | Active | 115 V | 305 V | 100 V | 57 V | 114 V | 1.75 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 92 % | 1 | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | HYBRID | 199.5 W | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 85 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 71 mm | 244 mm | 37.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well | ||
|
ELG-200-C1750A
Mean Well
|
$37.8396 | Yes | Active | 115 V | 305 V | 100 V | 57 V | 114 V | 1.75 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 92 % | 1 | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | HYBRID | 199.5 W | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 85 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 71 mm | 244 mm | 37.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well | ||
|
ELG-200-C1750A-3Y
Mean Well
|
$38.8763 | Yes | Active | 115 V | 305 V | 100 V | 57 V | 114 V | 1.75 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 92 % | 1 | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | HYBRID | 199.5 W | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 85 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 71 mm | 244 mm | 37.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well | ||
|
ELG-200-C1750
Mean Well
|
$39.1188 | Yes | Active | 115 V | 305 V | 100 V | 57 V | 114 V | 1.75 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 92 % | 1 | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | HYBRID | 199.5 W | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 85 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 71 mm | 244 mm | 37.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | |||
|
ELG-200-C1750DA
Mean Well
|
$39.3936 | Yes | Active | 115 V | 305 V | 100 V | 57 V | 114 V | 1.75 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 92 % | 1 | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | HYBRID | 199.5 W | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 85 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 71 mm | 244 mm | 37.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | |||
|
ELG-200-C1750B-3Y
Mean Well
|
$40.4099 | Yes | Active | 115 V | 305 V | 100 V | 57 V | 114 V | 1.75 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 92 % | 1 | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | HYBRID | 199.5 W | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 85 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 71 mm | 244 mm | 37.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | |||
|
ELG-200-C1750AB-3Y
Mean Well
|
$41.1016 | Yes | Active | 115 V | 305 V | 100 V | 57 V | 114 V | 1.75 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 92 % | 1 | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | HYBRID | 199.5 W | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 85 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 71 mm | 244 mm | 37.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | |||
|
ELG-200-C1750AB
Mean Well
|
$41.1016 | Yes | Active | 115 V | 305 V | 100 V | 57 V | 114 V | 1.75 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 92 % | 1 | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | HYBRID | 199.5 W | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 85 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 71 mm | 244 mm | 37.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | |||
|
ELG-200-C1750D2
Mean Well
|
$44.3185 | Yes | Active | 115 V | 305 V | 100 V | 57 V | 114 V | 1.75 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 92 % | 1 | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | HYBRID | 199.5 W | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 85 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 71 mm | 244 mm | 37.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | |||
|
ELG-200-C1750-3Y
Mean Well
|
Check for Price | Yes | Active | 115 V | 305 V | 100 V | 57 V | 114 V | 1.75 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 92 % | 1 | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | HYBRID | 199.5 W | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 85 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 71 mm | 244 mm | 37.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant |