Filter Your Search
1 - 1 of 1 results
|
ELG-200-C1750B-3Y
Mean Well
|
$40.4099 | Yes | Active | 115 V | 305 V | 100 V | 57 V | 114 V | 1.75 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 92 % | 1 | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | HYBRID | 199.5 W | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 85 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 71 mm | 244 mm | 37.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant |