Filter Your Search
1 - 10 of 10 results
|
ELJFA560MF
Panasonic Electronic Components
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | PANASONIC CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||
|
ELJFA560KF
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 56 µH | 8 Ω | 10 % | YES | 2.52 MHz | 70 mA | 15 MHz | Wirewound | 30 | 1210 | RF INDUCTOR | 1 | NO | e2 | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | J BEND | 2.2 mm | 3.2 mm | 2.5 mm | PANASONIC CORP | compliant | EAR99 | 8504.50.80.00 | CHIP | Panasonic | |||||
|
ELJFA560JF
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 56 µH | 8 Ω | 5 % | YES | 2.52 MHz | 70 mA | 15 MHz | Wirewound | 30 | 1210 | RF INDUCTOR | 1 | NO | e2 | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | J BEND | 2.2 mm | 3.2 mm | 2.5 mm | PANASONIC CORP | compliant | EAR99 | 8504.50.80.00 | CHIP | Panasonic | |||||
|
ELJFA560KB
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 56 µH | 8 Ω | 10 % | YES | 1 MHz | 70 mA | 15 MHz | 30 | RF INDUCTOR | 1 | NO | Q MEASURED AT 5 MHZ | e2 | 2 | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | J BEND | PANASONIC CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
ELJFA560JFD
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 56 µH | 7 Ω | 5 % | YES | 2.52 MHz | 95 mA | 12 MHz | 30 | 1210 | RF INDUCTOR | 1 | NO | e2 | 85 °C | -20 °C | Molded Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | J BEND | 2.2 mm | 3.2 mm | 2.5 mm | PANASONIC CORP | compliant | EAR99 | 8504.50.80.00 | CHIP, 1210, ROHS COMPLIANT | Panasonic | ||||
|
ELJ-FA560JB
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 56 µH | 8 Ω | 5 % | YES | 1 MHz | 70 mA | 15 MHz | 30 | RF INDUCTOR | 1 | NO | Q MEASURED AT 5 MHZ | e2 | 2 | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | J BEND | PANASONIC CORP | unknown | |||||||||||||||||
|
ELJ-FA560KB
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 56 µH | 8 Ω | 10 % | YES | 1 MHz | 70 mA | 15 MHz | 30 | RF INDUCTOR | 1 | NO | Q MEASURED AT 5 MHZ | e2 | 2 | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | J BEND | PANASONIC CORP | unknown | |||||||||||||||||
|
ELJ-FA560JF
Panasonic Electronic Components
|
Check for Price | No | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 56 µH | 8 Ω | 5 % | YES | 2.52 MHz | 70 mA | 15 MHz | Wirewound | 30 | 1210 | RF INDUCTOR | 1 | NO | e2 | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | J BEND | 2.2 mm | 3.2 mm | 2.5 mm | PANASONIC CORP | compliant | EAR99 | 8504.50.80.00 | 1210 | ||||||
|
ELJFA560JB
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 56 µH | 8 Ω | 5 % | YES | 1 MHz | 70 mA | 15 MHz | 30 | RF INDUCTOR | 1 | NO | Q MEASURED AT 5 MHZ | e2 | 2 | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | J BEND | PANASONIC CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
ELJ-FA560KF
Panasonic Electronic Components
|
Check for Price | No | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 56 µH | 8 Ω | 10 % | YES | 2.52 MHz | 70 mA | 15 MHz | Wirewound | 30 | 1210 | RF INDUCTOR | 1 | NO | e2 | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | J BEND | 2.2 mm | 3.2 mm | 2.5 mm | PANASONIC CORP | compliant | EAR99 | 8504.50.80.00 | 1210 | Panasonic |