Filter Your Search
1 - 10 of 18 results
|
ELJNA1R0JB
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 2.1 Ω | 5 % | YES | 1 MHz | 125 mA | 120 MHz | AIR | 13 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96 MHZ | e2 | 2 | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | J BEND | PANASONIC CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
ELJ-NA1R0JB
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 2.1 Ω | 5 % | YES | 1 MHz | 125 mA | 120 MHz | AIR | 13 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96 MHZ | e2 | 2 | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | J BEND | PANASONIC CORP | unknown | ||||||||||||||||
|
ELJNA1R8JB
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.8 µH | 3 Ω | 5 % | YES | 1 MHz | 110 mA | 85 MHz | AIR | 13 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96 MHZ | e2 | 2 | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | J BEND | PANASONIC CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
ELJ-NA1R0JF
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 2.1 Ω | 5 % | YES | 7.96 MHz | 125 mA | 120 MHz | NON-MAGNETIC | 13 | 1210 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96 MHZ | e2 | 85 °C | -20 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | J BEND | 2.2 mm | 3.2 mm | 2.5 mm | PANASONIC CORP | unknown | EAR99 | 8504.50.80.00 | 1210 | Panasonic | ||
|
ELJNA1R2JB
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.2 µH | 2.3 Ω | 5 % | YES | 1 MHz | 120 mA | 110 MHz | AIR | 13 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96 MHZ | e2 | 2 | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | J BEND | PANASONIC CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
ELJ-NA1R2JF
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | PANASONIC CORP | unknown | EAR99 | 8504.50.80.00 | 1210 | ||||||||||||||||||||||||||||||||
|
ELJ-NA1R5JB
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 µH | 2.7 Ω | 5 % | YES | 1 MHz | 115 mA | 95 MHz | AIR | 13 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96 MHZ | e2 | 2 | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | J BEND | PANASONIC CORP | unknown | ||||||||||||||||
|
ELJ-NA1R2JB
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.2 µH | 2.3 Ω | 5 % | YES | 1 MHz | 120 mA | 110 MHz | AIR | 13 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96 MHZ | e2 | 2 | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | J BEND | PANASONIC CORP | unknown | ||||||||||||||||
|
ELJ-NA1R8JF
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.8 µH | 3 Ω | 5 % | YES | 7.96 MHz | 110 mA | 85 MHz | NON-MAGNETIC | 13 | 1210 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96 MHZ | e2 | 85 °C | -20 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | J BEND | 2.2 mm | 3.2 mm | 2.5 mm | PANASONIC CORP | unknown | EAR99 | 8504.50.80.00 | 1210 | Panasonic | ||
|
ELJNA1R5JB
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 µH | 2.7 Ω | 5 % | YES | 1 MHz | 115 mA | 95 MHz | AIR | 13 | RF INDUCTOR | 1 | NO | Q MEASURED AT 7.96 MHZ | e2 | 2 | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | J BEND | PANASONIC CORP | unknown | EAR99 | 8504.50.80.00 |