Filter Your Search
1 - 4 of 4 results
|
ELJSC330KB
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 33 µH | 5.2 Ω | 10 % | YES | 2.52 MHz | 14 mA | 18 MHz | 40 | RF INDUCTOR | 1 | YES | e2 | 2 | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | J BEND | PANASONIC CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
ELJSC330KF
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 33 µH | 5.2 Ω | 10 % | YES | 2.52 MHz | 14 mA | 18 MHz | FERRITE | 40 | 1008 | RF INDUCTOR | 1 | YES | e2 | 85 °C | -20 °C | Magnetic Shield | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | J BEND | 1.6 mm | 2.5 mm | 2 mm | PANASONIC CORP | unknown | EAR99 | 8504.50.80.00 | CHIP, 1008, ROHS COMPLIANT | Panasonic | ||
|
ELJSC330JF
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 33 µH | 5.2 Ω | 5 % | YES | 2.52 MHz | 14 mA | 18 MHz | FERRITE | 40 | 1008 | RF INDUCTOR | 1 | YES | e2 | 85 °C | -20 °C | Magnetic Shield | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | J BEND | 1.6 mm | 2.5 mm | 2 mm | PANASONIC CORP | unknown | EAR99 | 8504.50.80.00 | 1008 | |||
|
ELJ-SC330KB
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Lifetime Buy | GENERAL PURPOSE INDUCTOR | 33 µH | 5.2 Ω | 10 % | YES | 2.52 MHz | 14 mA | 18 MHz | 40 | RF INDUCTOR | 1 | YES | e2 | 2 | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | J BEND | PANASONIC CORP | unknown |