Parametric results for: ELM 3-430 under Rotary Switches

Filter Your Search

1 - 10 of 56,778 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: Elma Electronic Inc
Select parts from the table below to compare.
Compare
Compare
07-3154
Elma Electronic Inc
$4.9939 Yes Active 10000 Cycle(s) 1 16 HEXADECIMAL LATCHED ROTARY CODED SWITCH SHAFT TYPE -40 °C 85 °C THROUGH HOLE-STRAIGHT 22.5 deg TRAY IP60 NO SOLDER 10.16 mm 10.6 mm 10.16 mm ELMA ELECTRONIC INC ROHS COMPLIANT compliant EAR99 8536.50.70.00
07R3423
Elma Electronic Inc
$22.3322 Active 200 mA 42 V 40000 Cycle(s) 1 4 SP4T LATCHED ROTARY SWITCH SHAFT TYPE PANEL MOUNTABLE .2A@24VAC .2A@42VDC 200 mA 24 V e3 -40 °C 85 °C THROUGH HOLE-STRAIGHT 36 deg TRAY IP60 NO TIN SOLDER 10.16 mm 10.5 mm 10.35 mm ELMA ELECTRONIC INC ROHS COMPLIANT compliant EAR99 8536.50.90.20
07-3153
Elma Electronic Inc
$25.0758 Yes Active 10000 Cycle(s) 1 16 HEXADECIMAL LATCHED ROTARY CODED SWITCH SHAFT TYPE e3 -40 °C 85 °C THROUGH HOLE-STRAIGHT 22.5 deg TRAY IP60 NO Tin (Sn) SOLDER 10.16 mm 10.6 mm 10.16 mm ELMA ELECTRONIC INC ROHS COMPLIANT compliant EAR99 8536.50.70.00
01-1433
Elma Electronic Inc
$27.8363 Yes Active 2 A 42 V 25000 Cycle(s) 0.01 mΩ 1 3 4P3T LATCHED GOLD ROTARY SWITCH METAL SHAFT 1A@2VAC 2A@42VDC 1 A 2 V 500VDC V 100 GΩ e4 -40 °C 85 °C PANEL MOUNT-THREADED STAINLESS STEEL 0.315 inch M8P0.75 GOLD MAKE-BEFORE-BREAK 30 deg TRAY IP60 NO Gold (Au) COPPER ALLOY SOLDER 1.276 inch 18 mm 18 mm 0.268 inch ELMA ELECTRONIC INC ROHS COMPLIANT compliant EAR99 8536.50.90.20
MR50-A11A-B112
Elma Electronic Inc
$28.9001 Active ROTARY SWITCH ELMA ELECTRONIC INC compliant EAR99 8536.50.70.00
MR50-B11A-B112
Elma Electronic Inc
$28.9001 Active ROTARY SWITCH ELMA ELECTRONIC INC compliant EAR99 8536.50.70.00
MR50-C11A-B112
Elma Electronic Inc
$28.9001 Active ROTARY SWITCH ELMA ELECTRONIC INC compliant EAR99 8536.50.70.00
MR50-C11B-D113
Elma Electronic Inc
$36.3627 Active 200 mA 28 V 20000 Cycle(s) 0.05 mΩ 1 10 SP10T LATCHED GOLD ROTARY SWITCH D-SHAFT TYPE UL 0.2A@28VDC 500VDC V 1 GΩ e4 -45 °C 85 °C THROUGH HOLE-STRAIGHT STAINLESS STEEL 0.249 inch 1/4-28 COPPER ALLOY GOLD MAKE-BEFORE-BREAK COPPER ALLOY ZINC ALLOY 36 deg TRAY 11 ENVIRONMENTALLY SEALED; IP68 HAND/WAVE NO Gold (Au) COPPER ALLOY SOLDER 0.217 inch 10.5 mm 12.7 mm 0.25 inch 0.161 inch ELMA ELECTRONIC INC unknown EAR99 8536.50.90.20
01-1164
Elma Electronic Inc
$59.3297 Yes Active 2 A 42 V 25000 Cycle(s) 0.01 mΩ 1 6 SP6T LATCHED GOLD ROTARY SWITCH METAL SHAFT 1A@2VAC 2A@42VDC 1 A 2 V 500VDC V 100 GΩ -40 °C 85 °C PANEL MOUNT-THREADED STAINLESS STEEL 0.315 inch M8P0.75 GOLD BREAK-BEFORE-MAKE 60 deg TRAY IP60 NO COPPER ALLOY SOLDER 1.276 inch 18 mm 18 mm 0.268 inch ELMA ELECTRONIC INC ROHS COMPLIANT compliant EAR99 8536.50.90.20
01-1104
Elma Electronic Inc
$59.3297 Yes Active 2 A 42 V 25000 Cycle(s) 0.01 mΩ 1 6 SP6T LATCHED GOLD ROTARY SWITCH METAL SHAFT 1A@2VAC 2A@42VDC 1 A 2 V 500VDC V 100 GΩ -40 °C 85 °C PANEL MOUNT-THREADED STAINLESS STEEL 0.315 inch M8P0.75 GOLD BREAK-BEFORE-MAKE 60 deg TRAY IP60 NO COPPER ALLOY SOLDER 1.276 inch 18 mm 18 mm 0.268 inch ELMA ELECTRONIC INC ROHS COMPLIANT compliant EAR99 8536.50.90.20