Filter Your Search
1 - 10 of 230,111 results
|
D10BE4R7J5ME
Knowles Capacitors
|
Check for Price | Yes | Active | 4.7 pF | 50 V | 5 % | 0101 | BE | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) | ONE SURFACE | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||
|
D90BE221G1LXE
Knowles Capacitors
|
Check for Price | Yes | Active | 220 pF | 100 V | 2 % | 1009 | BE | 2 % | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Non-Specified | 254 µm | 2.54 mm | 2.286 mm | KNOWLES PRECISION DEVICES | , 1009 | compliant | EAR99 | |||||||||
|
D90BE391B1SB
Knowles Capacitors
|
Check for Price | Yes | Active | 390 pF | 100 V | 0.0256 % | 1009 | BE | 0.0256 % | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Axial | Waffle Pack | 254 µm | 2.54 mm | 2.286 mm | KNOWLES PRECISION DEVICES | , 1009 | compliant | EAR99 | ||||||||
|
D12BE5R1M5MBD
Knowles Capacitors
|
Check for Price | Yes | Active | 5.1 pF | 50 V | 20 % | 0101 | BE | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) | ONE SURFACE | 102 µm | 381 µm | 305 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | |||
|
D20BE180K5PYT
Knowles Capacitors
|
Check for Price | Yes | Active | 18 pF | 50 V | 10 % | 0202 | BE | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | TR | YES | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | 102 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | ||
|
D20BE220A5PX
Knowles Capacitors
|
Check for Price | Yes | Active | 22 pF | 50 V | 0.2273 % | 0202 | BE | 0.2273 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | 102 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | ||
|
D35BE240B1TDD
Knowles Capacitors
|
Check for Price | Yes | Active | 24 pF | 100 V | 0.4167 % | 0404 | BE | 0.4167 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e2 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 178 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 | |||
|
D35BE470J5TED
Knowles Capacitors
|
Check for Price | Yes | Active | 47 pF | 50 V | 5 % | 0404 | BE | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e2 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 102 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 | |||
|
D35BE750M1PDD
Knowles Capacitors
|
Check for Price | Yes | Active | 75 pF | 100 V | 20 % | 0404 | BE | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | 178 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 | |||
|
D25BE240K5SAE
Knowles Capacitors
|
Check for Price | Yes | Active | 24 pF | 50 V | 10 % | 0302 | BE | 10 % | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Axial | 102 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 |