Filter Your Search
1 - 3 of 3 results
|
ELS2100409GGL
STPI Siege Social
|
Check for Price | Transferred | 1.736 W | 450 Ω | 2.5 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 62 mA | 18 V | 14.5 V | 28 V | 2.5A@115VAC | 10A@28VDC | 16 ms | 16 ms | MIL-PRF-83536 | e4 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 13.21 mm | 30.58 mm | 26.04 mm | 26.04mm x 13.21mm x 30.58mm | STPI GROUP | unknown | EAR99 | 8536.41.00.20 | ||
|
ELS2100409GGL
DRI Relays Inc
|
Check for Price | Transferred | 1.736 W | 450 Ω | 2.5 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 62 mA | 18 V | 14.5 V | 28 V | 2.5A@115VAC | 10A@28VDC | 16 ms | 16 ms | MIL-PRF-83536 | e4 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 13.21 mm | 30.58 mm | 26.04 mm | 26.04mm x 13.21mm x 30.58mm | DRI RELAYS INC | unknown | EAR99 | 8536.41.00.20 | ||
|
ELS2100409GGL
First Switchtech
|
Check for Price | Active | 1.736 W | 450 Ω | 2.5 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 62 mA | 18 V | 14.5 V | 28 V | 2.5A@115VAC | 10A@28VDC | 16 ms | 16 ms | MIL-PRF-83536 | e4 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 13.21 mm | 30.58 mm | 26.04 mm | 26.04mm x 13.21mm x 30.58mm | FIRST SWITCHTECH | unknown |