Filter Your Search
1 - 1 of 1 results
|
EM2130H01QI
Intel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.25 V | 4.75 V | YES | BUCK | 1.333 MHz | ADJUSTABLE OUTPUT MODE FROM 1.35 TO 3.6V; ALSO REQ SUPPLY PVIN 4.5 TO 16V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XXSS-N104 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 104 | UNSPECIFIED | RECTANGULAR | SPECIAL SHAPE | YES | NO LEAD | UNSPECIFIED | 11 mm | 17 mm | 6.91 mm | INTEL CORP | QFN-104 | compliant | EAR99 | 8542.39.00.01 | 2016-12-23 | Intel |