Filter Your Search
1 - 4 of 4 results
|
EM78862BH
ELAN Microelectronics Corp
|
Check for Price | Contact Manufacturer | 8 | 3.58 MHz | 16384 | 2253 | 5 V | CMOS | MROM | 1.9 mA | COMMERCIAL | Not Qualified | 70 °C | DIE OR CHIP | ELAN MICROELECTRONICS CORP | DIE | , DIE OR CHIP | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
EM78862CH
ELAN Microelectronics Corp
|
Check for Price | Obsolete | 8 | 3.58 MHz | 16384 | 1280 | 3 V | CMOS | MROM | 1.3 mA | COMMERCIAL | Not Qualified | 70 °C | DIE OR CHIP | ELAN MICROELECTRONICS CORP | , DIE OR CHIP | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
EM78862KH
ELAN Microelectronics Corp
|
Check for Price | Contact Manufacturer | 8 | 3.579 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | ALSO AVAILABLE IN 3V | NO | FIXED POINT | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | X-XBCC-N84 | 70 °C | 84 | UNSPECIFIED | QCCN | UNSPECIFIED | CHIP CARRIER | NO LEAD | BOTTOM | ELAN MICROELECTRONICS CORP | QCCN, | unknown | 8542.31.00.01 | ||||||||||
|
EM78862Q
ELAN Microelectronics Corp
|
Check for Price | Obsolete | 8 | 3.6 MHz | 16384 | 2253 | YES | CMOS | MROM | 1.9 mA | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.75X.99 | RECTANGULAR | FLATPACK | GULL WING | 635 µm | QUAD | ELAN MICROELECTRONICS CORP | QFP, QFP100,.75X.99 | unknown | 8542.31.00.01 |