Filter Your Search
1 - 2 of 2 results
|
EMC6D102-CZC-TR
SMSC
|
Check for Price | Yes | Transferred | 3.3 V | YES | BRUSH DC MOTOR CONTROLLER | 1 | 3 mA | 3.63 V | 2.97 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 2 | 70 °C | 260 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 8.6487 mm | 1.7526 mm | 3.8989 mm | STANDARD MICROSYSTEMS CORP | SSOP | SSOP, SSOP24,.24 | 24 | unknown | EAR99 | 8542.39.00.01 | ||||
|
EMC6D102-CZC-TR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 3.3 V | YES | BRUSH DC MOTOR CONTROLLER | 1 | 3.63 V | 2.97 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 70 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 8.6487 mm | 1.7526 mm | 3.8989 mm | MICROCHIP TECHNOLOGY INC | SSOP | 0.150 INCH, 0.025 MM PITCH, ROHS COMPLIANT, SSOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 |