Filter Your Search
1 - 2 of 2 results
|
EMI1206R-50
API Delevan
|
Check for Price | Yes | Yes | Active | 600 mA | 100 mΩ | 50 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 1206 | Chip Bead | 2 | TAPE AND REEL | Tin (Sn) | 1.1 mm | 3.2 mm | 1.6 mm | API DELEVAN | 1206 | compliant | EAR99 | 8504.50.80.00 | ||
|
EMI1206R-500
API Delevan
|
Check for Price | Yes | Yes | Active | 200 mA | 500 mΩ | 500 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 100 °C | -30 °C | 2 | TAPE AND REEL | Tin (Sn) | API DELEVAN | EIA STD PACKAGE SIZE 1206, 2 PIN | compliant | EAR99 | 8504.50.80.00 |