Filter Your Search
1 - 7 of 7 results
|
EMIF4-100FCD4-LF-T73-1
ProTek Devices
|
Check for Price | Yes | Obsolete | 30 µF | 100 Ω | 50 OHM Ω | SURFACE MOUNT | 30 dB | 800 MHz | DATA LINE FILTER | CUT-OFF FREQUENCY 60 MHZ | 4 | e1 | 85 °C | -40 °C | TAPE AND REEL | Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) | 559 µm | 3.005 mm | 1.375 mm | PROTEK DEVICES | compliant | EAR99 | 8504.50.80.00 | |||||||
|
EMIF4-100FCD4-LF-T73C-1
ProTek Devices
|
Check for Price | Yes | Yes | Active | 30 µF | 100 Ω | 50 OHM Ω | SURFACE MOUNT | 30 dB | 800 MHz | DATA LINE FILTER | CUT-OFF FREQUENCY 60 MHZ | 4 | e1 | 85 °C | -40 °C | TAPE AND REEL | TIN SILVER COPPER | 559 µm | 3.005 mm | 1.375 mm | PROTEK DEVICES | compliant | EAR99 | 8504.50.80.00 | ||||||
|
EMIF4-100FCD4
ProTek Devices
|
Check for Price | Obsolete | 30 µF | 100 Ω | SURFACE MOUNT | FERRITE CHIP | CUT-OFF FREQUENCY 60 MHZ | 3 dB | 4 | IEC | e2 | 85 °C | -40 °C | 15 | TAPE AND REEL | TIN SILVER | 457 µm | 3.005 mm | 1.375 mm | PROTEK DEVICES | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
EMIF4-100FC-LF-T73-1
ProTek Devices
|
Check for Price | Yes | Yes | Active | 54 µF | 100 Ω | 50 OHM Ω | SURFACE MOUNT | 30 dB | 800 MHz | DATA LINE FILTER | CUT-OFF FREQUENCY 60 MHZ | 4 | EN | e1 | 85 °C | -40 °C | TAPE AND REEL | TIN SILVER COPPER | 559 µm | 2.032 mm | 1.375 mm | PROTEK DEVICES | compliant | EAR99 | 8504.50.80.00 | |||||
|
EMIF4-100FCD4-T73-1
ProTek Devices
|
Check for Price | No | Obsolete | 30 µF | 100 Ω | 50 OHM Ω | SURFACE MOUNT | 30 dB | 800 MHz | DATA LINE FILTER | CUT-OFF FREQUENCY 60 MHZ | 4 | e0 | 85 °C | -40 °C | TAPE AND REEL | Tin/Lead (Sn/Pb) | 559 µm | 3.005 mm | 1.375 mm | PROTEK DEVICES | compliant | EAR99 | 8504.50.80.00 | |||||||
|
EMIF4-100FC-T73-1
ProTek Devices
|
Check for Price | No | Obsolete | 54 µF | 100 Ω | 50 OHM Ω | SURFACE MOUNT | 30 dB | 800 MHz | DATA LINE FILTER | CUT-OFF FREQUENCY 60 MHZ | 4 | EN | e0 | 85 °C | -40 °C | PLASTIC | TAPE AND REEL | Tin/Lead (Sn/Pb) | 559 µm | 2.032 mm | 1.375 mm | PROTEK DEVICES | compliant | EAR99 | 8504.50.80.00 | |||||
|
EMIF4-100FC
ProTek Devices
|
Check for Price | No | No | Obsolete | 54 µF | 100 Ω | SURFACE MOUNT | FERRITE CHIP | CUT-OFF FREQUENCY 60 MHZ | 3 dB | 4 | IEC | e0 | 85 °C | -40 °C | 10 | PLASTIC | TAPE AND REEL | Tin/Lead (Sn/Pb) | 457 µm | 2.032 mm | 1.375 mm | PROTEK DEVICES | compliant | EAR99 | 8504.50.80.00 |