Filter Your Search
1 - 10 of 3,241 results
|
HP09DW105KN
KEMET Corporation
|
$1,890.8080 | Yes | Active | 1 µF | 200 V | 10 % | 7020 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 200 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 12.7 mm | WIRE | 10.16 mm | 17.78 mm | 5.08 mm | KEMET ELECTRONICS CORP | , 7020 | not_compliant | EAR99 | 8532.23.00.60 | KEMET | ||
|
HP09BB185JN
KEMET Corporation
|
Check for Price | Yes | Active | 1.8 µF | 50 V | 5 % | 7020 | X7R | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 200 °C | -55 °C | 2 | Radial | Bulk | NO | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 12.7 mm | WIRE | 10.16 mm | 17.78 mm | 5.08 mm | KEMET ELECTRONICS CORP | , 7020 | not_compliant | EAR99 | |||||
|
HP09BW223MN
KEMET Corporation
|
Check for Price | Yes | Active | 22 nF | 50 V | 20 % | 7020 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 200 °C | -55 °C | 2 | Radial | Bulk | NO | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 12.7 mm | WIRE | 10.16 mm | 17.78 mm | 5.08 mm | KEMET ELECTRONICS CORP | , 7020 | not_compliant | EAR99 | |||||
|
HP09DB183KN
KEMET Corporation
|
Check for Price | Yes | Active | 18 nF | 200 V | 10 % | 7020 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 200 °C | -55 °C | 2 | Radial | Bulk | NO | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 12.7 mm | WIRE | 10.16 mm | 17.78 mm | 5.08 mm | KEMET ELECTRONICS CORP | , 7020 | not_compliant | EAR99 | |||||
|
HT09BN333MC
KEMET Corporation
|
Check for Price | No | Obsolete | 33 nF | 50 V | 20 % | 7020 | C0G | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 200 °C | -55 °C | 2 | Radial | Bulk | NO | Tin/Lead (Sn/Pb) | 12.7 mm | WIRE | 10.16 mm | 17.78 mm | 5.08 mm | KEMET ELECTRONICS CORP | , 7020 | not_compliant | EAR99 | |||||
|
HP09CB824MC
KEMET Corporation
|
Check for Price | No | Active | 820 nF | 100 V | 20 % | 7020 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 200 °C | -55 °C | 2 | Radial | Bulk | NO | Tin/Lead (Sn/Pb) | 12.7 mm | WIRE | 10.16 mm | 17.78 mm | 5.08 mm | KEMET ELECTRONICS CORP | , 7020 | not_compliant | EAR99 | |||||
|
HT09BB184KC
KEMET Corporation
|
Check for Price | No | Obsolete | 180 nF | 50 V | 10 % | 7020 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 200 °C | -55 °C | 2 | Radial | Bulk | NO | Tin/Lead (Sn/Pb) | 12.7 mm | WIRE | 10.16 mm | 17.78 mm | 5.08 mm | KEMET ELECTRONICS CORP | , 7020 | not_compliant | EAR99 | |||||
|
HT09DW334MC
KEMET Corporation
|
Check for Price | No | Obsolete | 330 nF | 200 V | 20 % | 7020 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 200 °C | -55 °C | 2 | Radial | Bulk | NO | Tin/Lead (Sn/Pb) | 12.7 mm | WIRE | 10.16 mm | 17.78 mm | 5.08 mm | KEMET ELECTRONICS CORP | , 7020 | not_compliant | EAR99 | |||||
|
HT09DW563MC
KEMET Corporation
|
Check for Price | No | Obsolete | 56 nF | 200 V | 20 % | 7020 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 200 °C | -55 °C | 2 | Radial | Bulk | NO | Tin/Lead (Sn/Pb) | 12.7 mm | WIRE | 10.16 mm | 17.78 mm | 5.08 mm | KEMET ELECTRONICS CORP | , 7020 | not_compliant | EAR99 | |||||
|
HT09BB563JN
KEMET Corporation
|
Check for Price | Yes | Obsolete | 56 nF | 50 V | 5 % | 7020 | X7R | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 200 °C | -55 °C | 2 | Radial | Bulk | NO | Nickel (Ni) | 12.7 mm | WIRE | 10.16 mm | 17.78 mm | 5.08 mm | KEMET ELECTRONICS CORP | , 7020 | not_compliant | EAR99 |