Filter Your Search
1 - 3 of 3 results
|
EN1C12
Vicor Corporation
|
Check for Price | No | No | Active | 115 V | 132 V | 90 V | 250 V | 375 V | 3.5 A | 1 | NO | NO | IT ALSO OPERATES WTH 180 V TO 264 V INPUT | DC-DC REGULATED POWER SUPPLY MODULE | 94 % | 1 | OUTPUT OVER VOLTAGE | HYBRID | OTHER | 575 W | R-XDMA-P9 | e0 | Not Qualified | CE, CSA, TUV, UL | 100 °C | -20 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 57.9 mm | 10.9 mm | VICOR CORP | MODULE | , | 9 | not_compliant | EAR99 | ||
|
EN1C11
Vicor Corporation
|
Check for Price | No | No | Active | 115 V | 132 V | 90 V | 250 V | 375 V | 3.5 A | 1 | NO | NO | IT ALSO OPERATES WTH 180 V TO 264 V INPUT | DC-DC REGULATED POWER SUPPLY MODULE | 94 % | 1 | OUTPUT OVER VOLTAGE | HYBRID | OTHER | 575 W | R-XDMA-P9 | e0 | Not Qualified | CE, CSA, TUV, UL | 100 °C | -20 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 57.9 mm | 10.9 mm | VICOR CORP | MODULE | , | 9 | not_compliant | EAR99 | ||
|
EN1C13
Vicor Corporation
|
Check for Price | No | No | Active | 115 V | 132 V | 90 V | 250 V | 375 V | 3.5 A | 1 | NO | NO | IT ALSO OPERATES WTH 180 V TO 264 V INPUT | DC-DC REGULATED POWER SUPPLY MODULE | 94 % | 1 | OUTPUT OVER VOLTAGE | HYBRID | OTHER | 575 W | R-XDMA-P9 | e0 | Not Qualified | CE, CSA, TUV, UL | 100 °C | -20 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 57.9 mm | 10.9 mm | VICOR CORP | MODULE | HALF-BRICK PACKAGE-9 | 9 | not_compliant | EAR99 |