Filter Your Search
1 - 2 of 2 results
|
EN5336QI
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 5.5 V | 6.6 V | 2.375 V | 3 A | YES | BUCK | 5 MHz | OPERATES IN ADJUSTABLE MODE FROM 0.75V TO 6V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XQCC-N44 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 44 | UNSPECIFIED | HQCCN | LCC44,.29X.39,25 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 7.5 mm | 10 mm | 1.9 mm | ALTERA CORP | ROHS COMPLIANT, QFN-44 | compliant | EAR99 | 8542.39.00.01 | Intel | |||
|
EN5336QI-T
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 5.5 V | 2.375 V | 3 A | YES | BUCK | 5 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.75 TO 4.9V | BATTERY CHARGE CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XQCC-N44 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | UNSPECIFIED | HQCCN | LCC44,.29X.39,25 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 650 µm | QUAD | 7.5 mm | 10 mm | 1.9 mm | ALTERA CORP | HQCCN, LCC44,.29X.39,25 | compliant | EAR99 | 8542.39.00.01 |