Filter Your Search
1 - 10 of 12 results
|
ENC28J60-I/SS
Microchip Technology Inc
|
$2.9459 | Yes | Active | 8192 | SPI | 1.25 MBps | 25 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | SYNC, BYTE | YES | 1 | 8 | 180 mA | 3.6 V | 3.1 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||
|
ENC28J60/SS
Microchip Technology Inc
|
$3.3468 | Yes | Active | 8192 | SPI | 1.25 MBps | 25 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | YES | 1 | 8 | 180 mA | 3.6 V | 3.1 V | COMMERCIAL | R-PDSO-G28 | e3 | 2 | 70 °C | 260 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | SSOP | 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | 28 | ||||||
|
ENC28J60T-I/SS
Microchip Technology Inc
|
$4.0718 | Yes | Active | 8192 | SPI | 1.25 MBps | 25 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT; SYNC, BYTE; ETHERNET | YES | 1 | 8 | 180 mA | 3.6 V | 3.1 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||
|
ENC28J60-I/SO
Microchip Technology Inc
|
$4.1697 | Yes | Yes | Active | 8192 | SPI | 1.25 MBps | 25 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | SYNC, BYTE | YES | 1 | 8 | 180 mA | 3.6 V | 3.1 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | SOIC | 7.50 MM, PLASTIC, SOIC-28 | 28 | ||
|
ENC28J60-I/ML
Microchip Technology Inc
|
$4.2005 | Yes | Yes | Active | 8192 | SPI | 1.25 MBps | 25 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | MIL STD 1553A; MIL STD 1553B; MIL STD 1760; MCAIR; STANAG-3838 | YES | 1 | 8 | 180 mA | 3.6 V | 3.1 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | QFN | 6 X 6 MM, PLASTIC, QFN-28 | 28 | ||
|
ENC28J60-I/SP
Microchip Technology Inc
|
$4.3943 | Yes | Yes | Active | 8192 | SPI | 1.25 MBps | 25 MHz | NO | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | SYNC, BYTE | YES | 1 | 8 | 180 mA | 3.6 V | 3.1 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | DIP | 0.300 INCH, PLASTIC, SPDIP-28 | 28 | |||||
|
ENC28J60/SO
Microchip Technology Inc
|
Check for Price | Yes | Yes | End Of Life | 8192 | SPI | 1.25 MBps | 25 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | SYNC, BIT, BYTE, ETHERNET | YES | 1 | 8 | 180 mA | 3.6 V | 3.1 V | R-PDSO-G28 | 70 °C | TS 16949 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | SOIC-28 | ||||||||||||||
|
ENC28J60-C/SS
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 1.25 MBps | 25 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | SYNC, BYTE | YES | 1 | 250 mA | 3.6 V | 3.1 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | SSOP | 5.30 MM, PLASTIC, SSOP-28 | 28 | |||||||||
|
ENC28J60T-I/ML
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8192 | SPI | 1.25 MBps | 25 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT; ETHERNET | YES | 1 | 8 | 180 mA | 3.6 V | 3.1 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | QFN | 6 X 6 MM, PLASTIC, QFN-28 | 28 | ||
|
ENC28J60T/SS
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8192 | SPI | 1.25 MBps | 25 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | MIL STD 1553A; MIL STD 1553B | YES | 1 | 8 | 180 mA | 3.6 V | 3.1 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 70 °C | TS 16949 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip |