Filter Your Search
1 - 1 of 1 results
|
ENC28J60-I/SO
Microchip Technology Inc
|
$3.8265 | Yes | Yes | Active | 8192 | SPI | 1.25 MBps | 25 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | SYNC, BYTE | YES | 1 | 8 | 180 mA | 3.6 V | 3.1 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 7.50 MM, PLASTIC, SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Microchip |