Filter Your Search
1 - 10 of 224 results
|
EP-12
Caplugs
|
$0.0506 | Active | CAP ITEM | NO | NO | NO | 79 °C | -70 °C | CONNECTOR ACCESSORY | POLYETHYLENE | LOCKING | THREADED CIRCULAR CONNECTOR | CAPLUGS | unknown | Caplugs | ||||||||||||||||||||||||||||||||||||||||||||
|
EP12FPD1AKE
C&K
|
$2.7810 | No | Active | 85 °C | -30 °C | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.31 | FLUSH PLUNGER | 8.13 inch | 5.08 mm | 9.27 mm | 0.02A@20VAC | 20 mA | 20 mA | 0.02A@20VDC | 20 V | 20 V | 30000 Cycle(s) | NON-ILLUMINATED | e0 | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | MOMENTARY | SPDT | MINIATURE SWITCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | |||||||||||||||||||||||||||||
|
EP12SD1ABE
C&K
|
$4.3127 | Yes | Yes | Active | 0.02 mΩ | 85 °C | -30 °C | GLASS FILLED NYLON | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.31 | PLUNGER | 6.32 inch | 9.27 mm | 8.13 mm | 0.02A@20VAC | 20 mA | 20 mA | 0.02A@20VDC | 20 V | 20 V | 30000 Cycle(s) | NON-ILLUMINATED | e4 | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED; IP57 | NO | MOMENTARY | SPDT | MINIATURE SWITCH | Gold (Au) | SOLDER | ROHS COMPLIANT | 0.215 inch | 0.177 inch | COPPER ALLOY | GOLD OVER NICKEL | 0.4VA@20VAC | 1000VAC V | COPPER ALLOY | GOLD OVER NICKEL | GLASS FILLED NYLON | 1 GΩ | MIL-STD | COPPER ALLOY | |||||||||||||
|
EP12SD1CBE
C&K
|
$5.4197 | Yes | Yes | Active | 0.02 mΩ | ROHS COMPLIANT, TAPE/REEL PKG. | 85 °C | -30 °C | GLASS FILLED NYLON | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.31 | PLUNGER | 5.08 inch | 8.89 mm | 8.13 mm | 0.02A@20VAC | 20 mA | 20 mA | 0.02A@20VDC | 20 V | 20 V | 30000 Cycle(s) | NON-ILLUMINATED | e4 | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED; IP57 | NO | MOMENTARY | SPDT | MINIATURE SWITCH | GOLD OVER NICKEL | SOLDER | ROHS COMPLIANT | 0.215 inch | 0.177 inch | COPPER ALLOY | GOLD OVER NICKEL | 0.4VA@20VAC | 1000VAC V | COPPER ALLOY | GOLD OVER NICKEL | GLASS FILLED NYLON | 1 GΩ | MIL-STD | COPPER ALLOY | ||||||||||||
|
EP12SD1AKE
C&K
|
$5.5244 | Obsolete | 85 °C | -30 °C | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | STANDARD PLUNGER | 8.13 inch | 5.08 mm | 9.27 mm | 0.02A@20VAC | 20 mA | 20 mA | 0.02A@20VDC | 20 V | 20 V | 30000 Cycle(s) | NON-ILLUMINATED | e0 | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | MOMENTARY | SPDT | MINIATURE SWITCH | TIN LEAD OVER NICKEL | SOLDER | ||||||||||||||||||||||||||||||
|
EP12SD1SAPE
C&K
|
$5.6632 | Yes | Yes | Active | 0.02 mΩ | 85 °C | -30 °C | GLASS FILLED NYLON | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.31 | PLUNGER | 8.13 inch | 5.08 mm | 9.07 mm | 0.02A@20VAC | 20 mA | 20 mA | 0.02A@20VDC | 20 V | 20 V | 30000 Cycle(s) | NON-ILLUMINATED | e3 | SURFACE MOUNT-RIGHT ANGLE | EPOXY TERMINAL SEALED; IP57 | NO | MOMENTARY | SPDT | MINIATURE SWITCH | MATTE TIN OVER NICKEL | SOLDER | ROHS COMPLIANT | 0.215 inch | 0.177 inch | COPPER ALLOY | GOLD OVER NICKEL | 0.4VA@20VAC | 1000VAC V | COPPER ALLOY | GOLD OVER NICKEL | GLASS FILLED NYLON | 1 GΩ | MIL-STD | COPPER ALLOY | TAPE AND REEL | ||||||||||||
|
EP12SD1AVBE
C&K
|
$5.6914 | Yes | Yes | Active | 0.02 mΩ | 85 °C | -30 °C | GLASS FILLED NYLON | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.31 | PLUNGER | 6.22 inch | 8.13 mm | 9.27 mm | 0.02A@20VAC | 20 mA | 20 mA | 0.02A@20VDC | 20 V | 20 V | 30000 Cycle(s) | NON-ILLUMINATED | e4 | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED; IP57 | NO | MOMENTARY | SPDT | MINIATURE SWITCH | Gold (Au) - with Nickel (Ni) barrier | SOLDER | ROHS COMPLIANT | 0.215 inch | 0.177 inch | COPPER ALLOY | GOLD OVER NICKEL | 0.4VA@20VAC | 1000VAC V | COPPER ALLOY | GOLD OVER NICKEL | GLASS FILLED NYLON | 1 GΩ | MIL-STD | COPPER ALLOY | |||||||||||||
|
EP12RD1AVBE
C&K
|
$8.1901 | Yes | Yes | Obsolete | 0.02 mΩ | 85 °C | -30 °C | GLASS FILLED NYLON | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | PLUNGER | 6.22 inch | 8.13 mm | 9.27 mm | 0.02A@20VAC | 20 mA | 20 mA | 0.02A@20VDC | 20 V | 20 V | 30000 Cycle(s) | NON-ILLUMINATED | e4 | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | MOMENTARY | SPDT | MINIATURE SWITCH | Gold (Au) - with Nickel (Ni) barrier | SOLDER | ROHS COMPLIANT | 0.215 inch | 0.177 inch | COPPER ALLOY | GOLD OVER NICKEL | 0.4VA@20VAC | 1000VAC V | COPPER ALLOY | GOLD OVER NICKEL | GLASS FILLED NYLON | 1 GΩ | MIL-STD | COPPER ALLOY | |||||||||||||
|
EP12SD1AGE
C&K
|
$8.6694 | Yes | Yes | Active | 0.02 mΩ | 85 °C | -30 °C | GLASS FILLED NYLON | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | PLUNGER | 8.13 inch | 5.08 mm | 9.27 mm | 1A@120VAC | 1 A | 1 A | 1A@28VDC | 120 V | 28 V | 30000 Cycle(s) | NON-ILLUMINATED | e4 | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | MOMENTARY | SPDT | MINIATURE SWITCH | GOLD OVER NICKEL | SOLDER | ROHS COMPLIANT | 0.215 inch | 0.177 inch | COPPER ALLOY | GOLD OVER NICKEL | 0.4VA@20VAC | 1000VAC V | COIN SILVER | GOLD OVER NICKEL | GLASS FILLED NYLON | 1 GΩ | MIL-STD | COPPER ALLOY | |||||||||||||
|
EP12RD1ABE
C&K
|
$8.9702 | Yes | Yes | Obsolete | 0.02 mΩ | 85 °C | -30 °C | GLASS FILLED NYLON | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | PLUNGER | 8.13 inch | 5.08 mm | 9.27 mm | 0.02A@20VAC | 20 mA | 20 mA | 0.02A@20VDC | 20 V | 20 V | 30000 Cycle(s) | NON-ILLUMINATED | e4 | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | MOMENTARY | SPDT | MINIATURE SWITCH | Gold (Au) - with Nickel (Ni) barrier | SOLDER | ROHS COMPLIANT | 0.215 inch | 0.177 inch | COPPER ALLOY | GOLD OVER NICKEL | 0.4VA@20VAC | 1000VAC V | COPPER ALLOY | GOLD OVER NICKEL | GLASS FILLED NYLON | 1 GΩ | MIL-STD | COPPER ALLOY |