Filter Your Search
1 - 2 of 2 results
|
EP103ULB16
ABB Industrial Connection and Solution
|
Check for Price | Transferred | 480 V | 110 V | 16 A | THERMAL CIRCUIT BREAKER | TOGGLE HANDLE | TRIP | 10 kA | CE; CSA; UL | IP20; IP40 | 55 °C | -25 °C | DIN RAIL | 3 | NO | SNAP ON | 54 mm | 68 mm | 86 mm | GE INDUSTRIAL SOLUTIONS | unknown | |||
|
EP103ULB16
ABB Semiconductors
|
Check for Price | Yes | Active | 480 V | 110 V | 16 A | THERMAL CIRCUIT BREAKER | TOGGLE HANDLE | TRIP | 10 kA | CE; CSA; UL | IP20; IP40 | 55 °C | -25 °C | DIN RAIL | 3 | NO | SNAP ON | 54 mm | 68 mm | 86 mm | ABB LTD | compliant |