Filter Your Search
1 - 2 of 2 results
|
EP11SD1CBE
C&K
|
$3.9348 | Yes | Yes | Active | 20 mA | 20 V | 60000 Cycle(s) | 0.02 mΩ | SPST | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON SWITCH | PLUNGER | ROHS COMPLIANT, TAPE/REEL PKG. | 0.4VA@20VAC | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED NYLON | NON-ILLUMINATED | GLASS FILLED NYLON | EPOXY TERMINAL SEALED | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.215 inch | 5.08 mm | 8.89 mm | 8.13 mm | 0.177 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | |||||||||
|
EP11SD1CBE
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 20 mA | 20 V | 60000 Cycle(s) | 0.02 mΩ | SPST | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON SWITCH | PLUNGER | 0.02A@20VAC | 0.4VA@20VDC | 0.02A@20VDC | 20 mA | OFF-(ON) | 20 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | THERMO POLYESTER | 0.18 inch | UNTHREADED | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED NYLON | NON-ILLUMINATED | GLASS FILLED NYLON | 2 | EPOXY TERMINAL SEALED | MIL-STD | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.215 inch | 5.08 mm | 8.89 mm | 8.13 mm | 0.177 inch | 0.13 inch | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.31 |