Filter Your Search
1 - 10 of 735 results
|
EP169NP-2R6
Sumida Corporation
|
$1.7640 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.6 µH | 1.32 mΩ | 25 % | NO | 100 kHz | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | RADIAL | WIRE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||
|
EP169NP-3R5L
Sumida Corporation
|
$1.7640 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.5 µH | 1.32 mΩ | 25 % | NO | 100 kHz | 7.5 A | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | RADIAL | WIRE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||
|
EP169NP-5R0L
Sumida Corporation
|
$1.7640 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 5 µH | 1.56 mΩ | 25 % | NO | 100 kHz | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | RADIAL | WIRE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||
|
EP169NP-1R7
Sumida Corporation
|
$1.7640 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.7 µH | 1.08 mΩ | 25 % | NO | 100 kHz | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | RADIAL | WIRE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||
|
EP169NP-2R3L
Sumida Corporation
|
$1.7640 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.3 µH | 1.08 mΩ | 25 % | NO | 100 kHz | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | RADIAL | WIRE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||
|
EP169NP-3R7
Sumida Corporation
|
$1.7640 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.7 µH | 1.56 mΩ | 25 % | NO | 100 kHz | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | RADIAL | WIRE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||
|
EP169NP-1R3L
Sumida Corporation
|
$1.7640 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.3 µH | 0.84 mΩ | 25 % | NO | 100 kHz | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | RADIAL | WIRE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||
|
EP16E7E2H-26.000M TR
Ecliptek Corporation
|
$5.6222 | Yes | Yes | Active | 163 | SMD 2.5mm x 3.2mm | 4 | SMD 2.5mm x 3.2mm | Clock | 5 PPM/YEAR | CMOS | ||||||||||||||||||||||||||||||||||||||
|
EP16E7H2H-66.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | YES | e4 | 85 °C | -40 °C | 4 | Nickel/Gold (Ni/Au) | ECLIPTEK CORP | compliant | Clock | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 50 % | SURFACE MOUNT | 66 MHz | LVHCMOS | 15 pF | 3.2mm x 2.5mm x 1.05mm | 4 ms | 1.89 V | 1.71 V | 1.8 V | 55/45 % | ||||||||||||||||||||||
|
EP16E7E2J-37.500M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | YES | EP16E7 | e4 | 70 °C | -20 °C | Nickel/Gold (Ni/Au) | ECLIPTEK CORP | compliant | SMD 2.5mm x 3.2mm | 4 | SMD 2.5mm x 3.2mm | Clock | BULK | 6 ns | NO | 25 % | SURFACE MOUNT | 37.5 MHz | LVHCMOS | 15 pF | 3.2mm x 2.5mm x 1.05mm | 6 ms | 1.89 V | 1.71 V | 1.8 V | 55/45 % |