Filter Your Search
1 - 4 of 4 results
|
EP1AGX35CF484I6N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 230 | 230 | 33520 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 33520 CLBS | 640 MHz | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 245 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 3.5 mm | ALTERA CORP | BGA | 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | 484 | not_compliant | 8542.39.00.01 | ||
|
EP1AGX35CF484I6
Intel Corporation
|
Check for Price | No | Obsolete | 1.2 V | 230 | 230 | 33520 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 33520 CLBS | 640 MHz | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 3.5 mm | INTEL CORP | FBGA-484 | compliant | 8542.39.00.01 | |||||||||||
|
EP1AGX35CF484I6N
Intel Corporation
|
Check for Price | Yes | Obsolete | 1.2 V | 230 | 230 | 33520 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 33520 CLBS | 640 MHz | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 3.5 mm | INTEL CORP | FBGA-484 | compliant | 8542.39.00.01 | |||||||
|
EP1AGX35CF484I6
Altera Corporation
|
Check for Price | No | Transferred | 1.2 V | 230 | 230 | 33520 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 33520 CLBS | 640 MHz | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 220 | 20 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 3.5 mm | ALTERA CORP | BGA | 23 X 23 MM, 1 MM PITCH, FBGA-484 | 484 | not_compliant | 8542.39.00.01 |