Filter Your Search
1 - 2 of 2 results
|
EP1C12F324I7N
Altera Corporation
|
$70.2004 | Yes | Yes | Transferred | 1.5 V | 249 | 249 | 12060 | 1206 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 1206 CLBS | 320 MHz | 1.575 V | 1.425 V | S-PBGA-B324 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 324 | PLASTIC/EPOXY | BGA | BGA324,18X18,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 19 mm | 19 mm | 3.5 mm | ALTERA CORP | BGA | FBGA-324 | 324 | unknown | 8542.39.00.01 | Intel | |||
|
EP1C12F324I7N
Intel Corporation
|
Check for Price | Yes | Obsolete | 1.5 V | 249 | 249 | 12060 | 1206 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 1206 CLBS | 320 MHz | 1.575 V | 1.425 V | S-PBGA-B324 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 245 | 30 | 324 | PLASTIC/EPOXY | BGA | BGA324,18X18,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 19 mm | 19 mm | 3.5 mm | INTEL CORP | FBGA-324 | compliant | 8542.39.00.01 | Intel | 3A991 |