Filter Your Search
1 - 2 of 2 results
|
EP1C20F400C8N
Intel Corporation
|
$52.3534 | Yes | Obsolete | 1.5 V | 301 | 301 | 20060 | 2006 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 2006 CLBS | 275 MHz | 1.575 V | 1.425 V | S-PBGA-B400 | Not Qualified | e1 | 3 | 85 °C | 400 | PLASTIC/EPOXY | BGA | BGA400,20X20,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 21 mm | 21 mm | 2.2 mm | INTEL CORP | FBGA-400 | compliant | 8542.39.00.01 | Intel | |||||||
|
EP1C20F400C8N
Altera Corporation
|
$75.5500 | Yes | Yes | Transferred | 1.5 V | 301 | 301 | 20060 | 2006 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 2006 CLBS | 275 MHz | 1.575 V | 1.425 V | S-PBGA-B400 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 400 | PLASTIC/EPOXY | BGA | BGA400,20X20,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 21 mm | 21 mm | 2.2 mm | ALTERA CORP | FBGA-400 | unknown | 8542.39.00.01 | Intel | BGA | 400 |