Filter Your Search
1 - 6 of 6 results
|
EP1C6F256I7N
Intel Corporation
|
$37.2600 | Yes | Obsolete | 1.5 V | 185 | 185 | 5980 | 598 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 598 CLBS | 320 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 3.5 mm | INTEL CORP | FBGA-256 | compliant | EAR99 | 8542.39.00.01 | Intel | |||||||
|
EP1C6F256I7N
Altera Corporation
|
$38.7504 | Yes | Yes | Transferred | 1.5 V | 185 | 185 | 5980 | 598 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 598 CLBS | 320 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 3.5 mm | ALTERA CORP | FBGA-256 | unknown | 8542.39.00.01 | Intel | BGA | 256 | |||
|
EP1C6F256I7
Intel Corporation
|
$40.9803 | No | Obsolete | 1.5 V | 185 | 185 | 5980 | 598 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 598 CLBS | 320 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 220 | 20 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.2 mm | INTEL CORP | 17 X 17 MM, 1.00 MM PITCH, FBGA-256 | not_compliant | 8542.39.00.01 | Intel | ||||||
|
EP1C6F256I7
Altera Corporation
|
$42.6195 | No | No | Transferred | 1.5 V | 185 | 185 | 5980 | 598 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 598 CLBS | 320 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 220 | 20 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.2 mm | ALTERA CORP | 17 X 17 MM, 1.00 MM PITCH, FBGA-256 | not_compliant | 8542.39.00.01 | Intel | BGA | 256 | |||
|
EP1C6F256I7ES
Intel Corporation
|
Check for Price | No | Obsolete | 1.5 V | 5980 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 5980 CLBS | 320 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | e0 | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.2 mm | INTEL CORP | BGA, | compliant | 8542.39.00.01 | |||||||||||||||||
|
EP1C6F256I7ES
Altera Corporation
|
Check for Price | No | No | Transferred | 1.5 V | 5980 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 5980 CLBS | 320 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | e0 | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.2 mm | ALTERA CORP | BGA, | compliant | 8542.39.00.01 | BGA | 256 |