Filter Your Search
1 - 2 of 2 results
|
EP1K100FI484-2N
Altera Corporation
|
$136.5377 | Yes | Yes | Transferred | 2.5 V | 500 ps | 333 | 333 | 4992 | 333 | LOADABLE PLD | INDUSTRIAL | SQUARE | CMOS | 333 I/O | 37.5 MHz | MIXED | 2.625 V | 2.375 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.1 mm | ALTERA CORP | BGA | FINE LINE, BGA-484 | 484 | unknown | 3A991.D | 8542.39.00.01 | Intel | ||
|
EP1K100FI484-2N
Intel Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 500 ps | 333 | 333 | 4992 | 333 | LOADABLE PLD | INDUSTRIAL | SQUARE | CMOS | 333 I/O | 37.5 MHz | MIXED | 2.625 V | 2.375 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.1 mm | INTEL CORP | FINE LINE, BGA-484 | compliant | 3A991.D | 8542.39.00.01 | Intel |