Filter Your Search
1 - 2 of 2 results
|
EP1K50FI256-2N
Intel Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 400 ps | 186 | 186 | 2880 | 186 | LOADABLE PLD | INDUSTRIAL | SQUARE | CMOS | 186 I/O | 37.5 MHz | MIXED | 2.625 V | 2.375 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | INTEL CORP | FINE LINE, BGA-256 | compliant | 8542.39.00.01 | Intel | |||||||
|
EP1K50FI256-2N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 400 ps | 186 | 186 | 2880 | 186 | LOADABLE PLD | INDUSTRIAL | SQUARE | CMOS | 186 I/O | 37.5 MHz | MIXED | 2.625 V | 2.375 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | ALTERA CORP | FINE LINE, BGA-256 | unknown | 8542.39.00.01 | Intel | BGA | 256 |