Filter Your Search
1 - 10 of 196 results
|
EP1S30F780C8N
Altera Corporation
|
$765.4438 | Yes | Yes | Transferred | 1.5 V | 726 | 726 | 32470 | 3819 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 3819 CLBS | 1.575 V | 1.425 V | S-PBGA-B780 | Not Qualified | e1 | 3 | 85 °C | 245 | 40 | 780 | PLASTIC/EPOXY | HBGA | BGA780,28X28,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.5 mm | ALTERA CORP | BGA | 29 X 29 MM, 1 MM PITCH, FBGA-780 | 780 | compliant | 8542.39.00.01 | ||
|
EP1S30F780C6N
Altera Corporation
|
$1,255.8007 | Yes | Yes | Transferred | 1.5 V | 726 | 726 | 32470 | 3819 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL EXTENDED | SQUARE | CMOS | 3819 CLBS | 1.575 V | 1.425 V | S-PBGA-B780 | Not Qualified | e1 | 3 | 85 °C | 245 | 30 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.5 mm | ALTERA CORP | BGA | 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 | 780 | not_compliant | 8542.39.00.01 | ||
|
EP1S30F1020C6
Altera Corporation
|
$1,506.3616 | No | No | Transferred | 1.5 V | 726 | 726 | 32470 | 3819 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL EXTENDED | SQUARE | CMOS | 3819 CLBS | 1.575 V | 1.425 V | S-PBGA-B1020 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 1020 | PLASTIC/EPOXY | BGA | BGA1020,31X31,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | ALTERA CORP | BGA | 33 X 33 MM, 1 MM PITCH, FBGA-1020 | 1020 | not_compliant | 8542.39.00.01 | ||
|
EP1S30F780I6
Altera Corporation
|
$1,631.7409 | No | No | Transferred | 1.5 V | 726 | 726 | 32470 | 3819 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 3819 CLBS | 1.575 V | 1.425 V | S-PBGA-B780 | Not Qualified | e0 | 3 | 220 | 20 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.5 mm | ALTERA CORP | BGA | 29 X 29 MM, 1 MM PITCH, FBGA-780 | 780 | not_compliant | 8542.39.00.01 | ||||
|
EP1S30F780C6ES
Intel Corporation
|
Check for Price | No | Obsolete | 1.5 V | 597 | 597 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 3247 CLBS | 1.575 V | 1.425 V | S-PBGA-B780 | Not Qualified | e0 | 85 °C | 780 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | BOTTOM | INTEL CORP | BGA, | compliant | 8542.39.00.01 | |||||||||||||||
|
EP1S30F780C7
Altera Corporation
|
Check for Price | No | No | Transferred | 1.5 V | 726 | 726 | 32470 | 3819 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL EXTENDED | SQUARE | CMOS | 3819 CLBS | 1.575 V | 1.425 V | S-PBGA-B780 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.5 mm | ALTERA CORP | BGA | 29 X 29 MM, 1 MM PITCH, FBGA-780 | 780 | not_compliant | 8542.39.00.01 | ||
|
EP1S30F484C6
Altera Corporation
|
Check for Price | No | No | Transferred | 1.5 V | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL EXTENDED | SQUARE | CMOS | 1.575 V | 1.425 V | S-PBGA-B484 | Not Qualified | e0 | 85 °C | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | BOTTOM | ALTERA CORP | BGA | BGA, | 484 | compliant | 8542.39.00.01 | |||||||||||||||
|
EP1S30B672C6ES
Altera Corporation
|
Check for Price | No | No | Transferred | 1.5 V | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1.575 V | 1.425 V | S-PBGA-B672 | Not Qualified | e0 | 85 °C | 672 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | BOTTOM | ALTERA CORP | BGA | BGA, | 672 | compliant | 8542.39.00.01 | |||||||||||||||
|
EP1S30F1020C7ES
Intel Corporation
|
Check for Price | No | Obsolete | 1.5 V | 726 | 726 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 3247 CLBS | 1.575 V | 1.425 V | S-PBGA-B1020 | Not Qualified | e0 | 85 °C | 1020 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | BOTTOM | INTEL CORP | BGA, | compliant | 8542.39.00.01 | |||||||||||||||
|
EP1S30F1020C6ES
Intel Corporation
|
Check for Price | No | Obsolete | 1.5 V | 726 | 726 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 3247 CLBS | 1.575 V | 1.425 V | S-PBGA-B1020 | Not Qualified | e0 | 85 °C | 1020 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | BOTTOM | INTEL CORP | BGA, | compliant | 8542.39.00.01 |