Filter Your Search
1 - 2 of 2 results
|
EP1S10F484C7N
Intel Corporation
|
Check for Price | Yes | Obsolete | 1.5 V | 426 | 426 | 10570 | 1200 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL EXTENDED | SQUARE | CMOS | 1200 CLBS | 1.575 V | 1.425 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 3.5 mm | INTEL CORP | BGA, BGA484,22X22,40 | compliant | 8542.39.00.01 | Intel | ||||||
|
EP1S10F484C7N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.5 V | 426 | 426 | 10570 | 1200 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL EXTENDED | SQUARE | CMOS | 1200 CLBS | 1.575 V | 1.425 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | 245 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 3.5 mm | ALTERA CORP | BGA, BGA484,22X22,40 | compliant | 8542.39.00.01 | Intel | BGA | 484 |